Tesa 61126 Red Masking Tape
- RS Stock No.:
- 652-878
- Mfr. Part No.:
- 61126-00000-00
- Manufacturer:
- Tesa
N
Subtotal (1 unit)*
MYR547.57
FREE delivery for orders over RM 500.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR547.57 |
*price indicative
- RS Stock No.:
- 652-878
- Mfr. Part No.:
- 61126-00000-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PET | |
| Adhesive Material | Silicone | |
| Model Number | 61126 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PET | ||
Adhesive Material Silicone | ||
Model Number 61126 | ||
Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Tesa High-temperature resistant polyester tape features a premium backing with a silicone adhesive that ensures a secure bond, even on rough or irregular surfaces. Its excellent heat resistance makes it ideal for demanding applications like powder coating, galvanizing, composite production, and wave soldering. The dark red color enhances visibility, enabling easy identification and automatic detection.
High coating weight for secure bonding even on irregular surface or non-polar materials
Removable in one piece without leaving residues
Excellent visibility and contrast
Removable in one piece without leaving residues
Excellent visibility and contrast
Related links
- Tesa 60428 Red Masking Tape
- Tesa 4831 White Masking Tape 19mm x 50m
- Tesa 4646 Transparent Masking Tape 50mm x 33m
- Tesa 4423 White Masking Tape
- Tesa Blue Transparent Masking Tape 50mm x 66m
- Tesa 50650 Blue Masking Tape 25mm x 66m
- Tesa 60404-00000-00 Masking Tape 50mm x
- Tesa 04150-00006-00 Red Masking Tape 19mm x 66m
