Tesa 50620-00002-00 Green Translucent Masking Tape 25mm x 66 m
- RS Stock No.:
- 664-989
- Mfr. Part No.:
- 50620-00002-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR36.42
FREE delivery for orders over RM 150.00
Limited stock
- Plus 152 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36.42 |
*price indicative
- RS Stock No.:
- 664-989
- Mfr. Part No.:
- 50620-00002-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polyethylene Terephthalate | |
| Adhesive Material | Silicone | |
| Width | 25mm | |
| Length | 66m | |
| Model Number | 50620-00002-00 | |
| Thickness | 70μm | |
| Adhesion Strength | 3.6N/cm | |
| Colour | Green Translucent | |
| Standards/Approvals | No | |
| Tensile Strength | 75N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Polyethylene Terephthalate | ||
Adhesive Material Silicone | ||
Width 25mm | ||
Length 66m | ||
Model Number 50620-00002-00 | ||
Thickness 70μm | ||
Adhesion Strength 3.6N/cm | ||
Colour Green Translucent | ||
Standards/Approvals No | ||
Tensile Strength 75N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tesa Masking Tape, 25mm Width, 66m Length - 50620-00002-00
This masking tape is designed for precision temporary adhesion in industrial settings, providing a low-residue peel for masking and protection during assembly and finishing operations. It combines a silicone-based adhesive with a polyethylene terephthalate backing to perform reliably where temperature tolerance and clean removal are required.
Features and Benefits:
• Silicone adhesive strength of 3.6N/cm gives secure temporary hold
• PET backing thickness 70μm resists abrasion and maintains shape
• High tensile capacity 75N/cm reduces stretch during application
• Available in 25mm width for accurate edge control
• PET backing thickness 70μm resists abrasion and maintains shape
• High tensile capacity 75N/cm reduces stretch during application
• Available in 25mm width for accurate edge control
Applications
• Suitable for masking delicate components during soldering operations
• Ideal for selective coating and spray-paint masking in production lines
• Used with inspection and assembly jigs to protect contact areas
• Can be used for temporary cable bundling in electrical panels
• Useful for mechanical machining setups requiring edge protection
• Ideal for selective coating and spray-paint masking in production lines
• Used with inspection and assembly jigs to protect contact areas
• Can be used for temporary cable bundling in electrical panels
• Useful for mechanical machining setups requiring edge protection
How does the adhesive behave under elevated temperatures?
The silicone adhesive maintains adhesion and clean removal at higher service temperatures typical in finishing and thermal processing.
What substrate compatibility can be expected?
The silicone formulation adheres well to metals, painted surfaces and many plastics while minimising surface residue on sensitive materials.
How does roll length impact operational efficiency?
A 66m roll reduces the frequency of replacement in continuous workflows, lowering downtime for roll changes.
Related links
- Tesa 50625-00002-00 Translucent Blue Masking Tape 25mm x 66 m
- Tesa 50600-00000-00 Green 50600 High Temperature Masking Tape 25mm x 66 m
- Tesa 60428-00000-00 Red Masking Tape 25mm x 66 m
- Tesa 50650 Blue 50650 Masking Tape 25mm x 66 m
- Tesa 4317 Beige 4317 Masking Tape 25mm x 50 m
- Tesa 04338-00002-00 Green 4338 Masking Tape 30mm x 50 m
- Tesa 04338-00001-00 Green 4338 Green Masking Tape Masking Tape 25mm x 50 m
- Hi-Bond HB 857DG Green HB857DG Masking Tape 25mm x 66 m
