Tesa 50620 Green Masking Tape

N

Subtotal (1 unit)*

MYR60.82

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +MYR60.82

*price indicative

RS Stock No.:
652-866
Mfr. Part No.:
50620-00001-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

PET

Adhesive Material

Silicone

Model Number

50620

Colour

Green

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tesa Green-translucent PET masking tape features a polyester backing combined with a silicone adhesive, designed to withstand temperatures up to 200°C. It is ideal for masking during powder coating and other high-temperature surface protection applications. The tape offers excellent adhesion and clean removal, even in demanding industrial processes.

Residue-free removability for masking and surface protection applications
High-temperature tape features easy application and easy one-piece removal
Tape enables sharp color edges and offers good paint anchorage

Related links