Tesa 04330-00008-00 Chamois Masking Tape 12mm x 50 m
- RS Stock No.:
- 664-975
- Mfr. Part No.:
- 04330-00008-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR64.70
FREE delivery for orders over RM 150.00
Limited stock
- 103 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR64.70 |
*price indicative
- RS Stock No.:
- 664-975
- Mfr. Part No.:
- 04330-00008-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 12mm | |
| Length | 50m | |
| Model Number | 04330-00008-00 | |
| Thickness | 12mm | |
| Adhesion Strength | 4.8N/cm | |
| Colour | Chamois | |
| Standards/Approvals | No | |
| Tensile Strength | 42N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 12mm | ||
Length 50m | ||
Model Number 04330-00008-00 | ||
Thickness 12mm | ||
Adhesion Strength 4.8N/cm | ||
Colour Chamois | ||
Standards/Approvals No | ||
Tensile Strength 42N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4330 Tape is a finely creped, flexible, wet resistant masking tape with a high tensile strength. 48% bio-based content in total product excluding liner (by weight) Additional practical uses of this tape include masking printed circuit boards prior to plating, cable bundling, and secure packaging.
Very good hand tearability
Easy to remove
Related links
- Tesa 04323-00004-00 Chamois Masking Tape 12mm x 50 m
- Tesa 04316-00002-03 Chamois Masking Tape 12mm x 50 m
- Tesa 04324-00033-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04324-00032-00 Chamois Masking Tape 19mm x 50 m
- Tesa 04432-00148-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04349-00001-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04302-00001-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04323-00002-00 Chamois Masking Tape 9mm x 50 m
