Tesa 04323-00004-00 Chamois Masking Tape 12mm x 50 m
- RS Stock No.:
- 664-970
- Mfr. Part No.:
- 04323-00004-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR10.47
FREE delivery for orders over RM 150.00
Limited stock
- 294 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10.47 |
*price indicative
- RS Stock No.:
- 664-970
- Mfr. Part No.:
- 04323-00004-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 12mm | |
| Length | 50m | |
| Model Number | 04323-00004-00 | |
| Thickness | 125μm | |
| Colour | Chamois | |
| Adhesion Strength | 3N/cm | |
| Standards/Approvals | No | |
| Tensile Strength | 33N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 12mm | ||
Length 50m | ||
Model Number 04323-00004-00 | ||
Thickness 125μm | ||
Colour Chamois | ||
Adhesion Strength 3N/cm | ||
Standards/Approvals No | ||
Tensile Strength 33N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 12mm Width, 50m Length - 04323-00004-00
This masking tape is a crepe-backed adhesive tape designed for controlled masking and surface protection during painting and general finishing tasks. It combines a flexible paper backing with a pressure-sensitive adhesive to provide temporary adhesion suited to tasks requiring neat edge definition and easy removal.
Features and Benefits:
• Natural rubber adhesive delivers strong initial tack and secure hold
• Crepe paper backing allows conformability to curved profiles
• 3N/cm adhesion strength supports reliable adhesion to surfaces
• 33N/cm tensile strength resists tearing during application
• 125μm overall thickness provides dimensional stability on edges
• Crepe paper backing allows conformability to curved profiles
• 3N/cm adhesion strength supports reliable adhesion to surfaces
• 33N/cm tensile strength resists tearing during application
• 125μm overall thickness provides dimensional stability on edges
Applications
• Suitable for fine-line paint masking on complex joints
• Ideal for protecting trims and fittings during decorating
• Used for temporary bundling where conformable tape is required
• Can be used for masking delicate surfaces with controlled adhesion
• Suitable for trade use requiring long rolls for continuous work
• Ideal for protecting trims and fittings during decorating
• Used for temporary bundling where conformable tape is required
• Can be used for masking delicate surfaces with controlled adhesion
• Suitable for trade use requiring long rolls for continuous work
What tooling or handling considerations should I be aware of?
It dispenses easily from hand-held dispensers and can be torn by hand along the crepe grain when clean cuts are not required.
How does the backing behave on uneven surfaces?
The crepe paper backing stretches slightly and conforms to irregular contours, maintaining contact without wrinkling excessively.
What removal behaviour can I expect after short-term use?
The natural rubber adhesive releases cleanly from many substrates after short-term application, minimising residue when removed at moderate angles.
Is the tape suitable for extended storage on reels or in workshops?
The product is supplied in a long roll format intended for professional use where extended consumption reduces storage exposure.
Related links
- Tesa 04330-00008-00 Chamois Masking Tape 12mm x 50 m
- Tesa 04323-00002-00 Chamois Masking Tape 9mm x 50 m
- Tesa 04316-00002-03 Chamois Masking Tape 12mm x 50 m
- Tesa 04324-00033-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04324-00032-00 Chamois Masking Tape 19mm x 50 m
- Tesa 04432-00148-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04302-00001-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04349-00001-00 Chamois Masking Tape 25mm x 50 m
