Tesa 4349 White Masking Tape
- RS Stock No.:
- 652-896
- Mfr. Part No.:
- 04349-00002-00
- Manufacturer:
- Tesa
N
Subtotal (1 unit)*
MYR10.61
FREE delivery for orders over RM 500.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10.61 |
*price indicative
- RS Stock No.:
- 652-896
- Mfr. Part No.:
- 04349-00002-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Paper | |
| Adhesive Material | Natural Rubber | |
| Model Number | 4349 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Paper | ||
Adhesive Material Natural Rubber | ||
Model Number 4349 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa General-purpose paper tape features a fine crepe paper backing combined with a natural rubber adhesive. It is suitable for a variety of applications such as marking, holding, sealing, fixing, and light-duty packaging. The tape offers reliable adhesion and easy handling for everyday use.
Crepe paper backing ensures a good conformability
Natural rubber adhesive system
Natural rubber adhesive system
