3M 3030 Green Masking Tape 48mm x 50 m

Subtotal (1 pack of 6 units)*

MYR271.56

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR271.56MYR45.26

*price indicative

RS Stock No.:
338-202
Mfr. Part No.:
7100037752
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Rubber

Width

48mm

Length

50m

Model Number

3030

Thickness

48mm

Adhesion Strength

8.5N/cm

Colour

Green

Trade Name

Premium Auto Refinish Masking Tape

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

3M Masking Tape, 48mm Width, 50m Length - 7100037752


This masking tape provides a reliable solution for temporary adhesion and protection tasks across industrial settings. It is a paper-backed green tape designed for precise edge protection and surface masking during mechanical, electrical and electronics workflows, offering a long roll length suitable for extended use.

Features & Benefits


• Rubber adhesive delivers strong holding force 8.5N/cm
• Paper backing enables clean removal and minimal residue
• Green colouring aids Rapid Visual identification on workbenches
• 50m roll length reduces frequency of reel changes
• Heavy-duty construction supports demanding industrial handling
• Suitable for trim and edge protection in repetitive tasks

**Applications**


• Suitable for masking PCB areas during selective soldering
• Ideal for protecting trim and edges during painting operations
• Used for bundling and temporary securing of wiring looms
• Can be used for surface protection during assembly of mechanical panels
• Used with jigs and fixtures to prevent abrasion on contact points

How does the adhesive perform under repeated handling?


The rubber-based adhesive maintains consistent tack and adhesion force, measured at 8.5N/cm, so it resists lifting during manual manipulation and repositioning.

What are the handling characteristics of the backing material?


The paper backing provides flexibility for conforming to curved profiles while allowing controlled tear and dispense by hand.

How does roll length impact workflow in production environments?


A 50m roll reduces downtime for replacing tapes on continuous tasks, supporting longer uninterrupted runs in assembly or painting lines.

Is the tape suitable for colour-coded masking systems?


The green colour offers a distinct Visual marker that can be integrated into colour-coded processes for Rapid identification of masked areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy