3M 2525 Beige Masking Tape 48mm x 55 m
- RS Stock No.:
- 338-186
- Mfr. Part No.:
- 7000088508
- Manufacturer:
- 3M
Subtotal (1 pack of 6 units)*
MYR856.88
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR856.88 | MYR142.813 |
*price indicative
- RS Stock No.:
- 338-186
- Mfr. Part No.:
- 7000088508
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 48mm | |
| Length | 55m | |
| Model Number | 2525 | |
| Thickness | 241μm | |
| Colour | Beige | |
| Maximum Operating Temperature | 149°C | |
| Standards/Approvals | No | |
| Tensile Strength | 49lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 48mm | ||
Length 55m | ||
Model Number 2525 | ||
Thickness 241μm | ||
Colour Beige | ||
Maximum Operating Temperature 149°C | ||
Standards/Approvals No | ||
Tensile Strength 49lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Masking Tape, 48mm Width, 55m Length - 7000088508
This masking tape is a paper-backed adhesive tape designed for paint masking and high-temperature splicing in industrial settings. It is intended for use where temporary adhesion and controlled removal are required during processes that include elevated-temperature cycles common in automotive and electronics manufacturing.
Features & Benefits
• Withstands bake cycles up to +149°C enabling short-term heat exposure
• Natural rubber adhesive provides strong initial tack and holding power
• Durable paper backing allows hand-tearing while permitting machine dispensing
• Tensile strength of 49 lb/in resists breakage under tension
• Thickness 0.241mm gives predictable conformability and edge definition
• Natural rubber adhesive provides strong initial tack and holding power
• Durable paper backing allows hand-tearing while permitting machine dispensing
• Tensile strength of 49 lb/in resists breakage under tension
• Thickness 0.241mm gives predictable conformability and edge definition
**Applications**
• Suitable for automotive paint masking during bake processes
• Used for high-temperature splicing in production lines
• Ideal for masking PCBs and electronic assemblies during coating
• Can be used for temporary fixture holding in mechanical assembly
• Used for high-temperature splicing in production lines
• Ideal for masking PCBs and electronic assemblies during coating
• Can be used for temporary fixture holding in mechanical assembly
How long can it tolerate high-temperature exposure?
It can endure a single bake cycle at +149°C for up to one hour without significant adhesive failure.
How does the tape behave on automated dispensers?
The backing is robust enough for machine dispensing while still permitting quick manual roll starts and closures.
What backing and adhesive materials are used?
The tape uses a paper backing combined with a natural rubber adhesive formulated for dependable tack.
What width and length formats are available for process planning?
This version is supplied as 48mm wide rolls with 55 m length to suit standard masking and splicing requirements.
Related links
- 3M 202 Tan Scotch Masking Tape 48mm x 55 m
- FROGTAPE 105946 Yellow FrogTape Delicate Surface Masking Tape Masking Tape 48mm x 55 m
- FROGTAPE 105943 Green FrogTape Delicate Surface Masking Tape Masking Tape 48mm x 55 m
- 3M 301E Beige Masking Tape 48mm x 50 m
- 3M 1104 Beige Masking Tape 48mm x 50 m
- 3M 501E Beige Masking Tape 48mm x 50 m
- 3M 201E Beige Masking Tape 48mm x 50 m
- 3M 101E Beige Masking Tape 48mm x 50 m