Sharpie Black Marker
- RS Stock No.:
- 885-067
- Mfr. Part No.:
- 2218123
- Manufacturer:
- Sharpie
N
Subtotal (1 box of 6 units)*
MYR133.08
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR133.08 | MYR22.18 |
*price indicative
- RS Stock No.:
- 885-067
- Mfr. Part No.:
- 2218123
- Manufacturer:
- Sharpie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharpie | |
| Marker Type | Pen | |
| Product Type | Marker | |
| Ink Colour | Black | |
| Ink Colours Included | No | |
| Tip Shape | Conical | |
| Permanent | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sharpie | ||
Marker Type Pen | ||
Product Type Marker | ||
Ink Colour Black | ||
Ink Colours Included No | ||
Tip Shape Conical | ||
Permanent No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sharpie Creative Marker is high-quality acrylic markers designed to bring your artistic Vision to life. These markers deliver paint-like ink that allows for precise control, making them perfect for a variety of creative projects.
The water-based ink prevents bleeding through, ensuring clean results
These markers create vibrant, bold marks on both light and dark surfaces
The ink adheres well to a variety of materials, including paper, metal, and glass
Bullet tip design allows for easy layering and adding dimension to artwork
