Sharpie Extra Broad Tip Black Marker Pen
- RS Stock No.:
- 768-9256
- Mfr. Part No.:
- S0957880
- Manufacturer:
- Sharpie
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-9256
- Mfr. Part No.:
- S0957880
- Manufacturer:
- Sharpie
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharpie | |
| Select all | ||
|---|---|---|
Brand Sharpie | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Sharpie Twin Tip Black Permanent Marker Pen
- Sharpie Extra Fine Tip Black Permanent Marker Pen
- WAGO Extra Fine Tip Black Permanent Marker Pen
- Legrand Fine Tip Black Marker Pen
- Phoenix Contact 0.35 mm Tip Black Marker Pen
- Edding 1.5 → 3 mm Tip Black Marker Pen
- Phoenix Contact 0.25 mm Tip Black Marker Pen
- Schneider Electric 0.25 mm Tip Black Marker Pen
