Sharpie Assorted Marker

N

Subtotal (1 box of 12 units)*

MYR183.68

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR183.68MYR15.307

*price indicative

RS Stock No.:
885-066
Mfr. Part No.:
2201070
Manufacturer:
Sharpie
Find similar products by selecting one or more attributes.
Select all

Brand

Sharpie

Product Type

Marker

Marker Type

Pen

Ink Colour

Assorted

Ink Colours Included

No

Tip Shape

Bullet Tip

Line Width

2.5mm

Permanent

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sharpie Creative Marker is acrylic markers designed to bring your artistic Vision to life with paint-like ink. Ideal for various surfaces, they offer a seamless drawing experience without the risk of bleeding through.

Features stunning paint-like, water-based ink that glides smoothly

Does not bleed through, ensuring clean artwork

Creates vibrant marks on light and dark surfaces, enhancing visibility

Suitable for multiple materials including paper, metal, wood, and glass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy