Festo VABS series Sub Base, VABS-K1-7B-12-U14-P

Subtotal (1 unit)*

MYR134.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR134.92

*price indicative

RS Stock No.:
343-488
Mfr. Part No.:
VABS-K1-7B-12-U14-P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABS

Type

Sub-base

Model Number

VABS-K1-7B-12-U14-P

COO (Country of Origin):
DE
The Festo Versatile sub-base is expertly designed to enhance fluid control in various applications. With a nominal valve size of 7 mm and a compact footprint, it adapts effectively to both liquid and gaseous media. The innovative construction ensures optimal performance, even under diverse operating temperatures ranging from -20 °C to 70 °C. Its robust materials, including RoHS-compliant PEEK and high-alloy stainless steel, offer exceptional corrosion resistance and durability. This sub-base can be mounted in multiple orientations, allowing for flexibility in system design. Whether you're looking to streamline processes or maximise efficiency, this sub-base stands as a reliable solution in your operational toolkit.

Optimal construction accommodates both liquid and gaseous media
Adaptable mounting options enhance installation flexibility
Built with corrosion-resistant materials for longevity
Handles a wide temperature range for diverse environments
Lightweight design improves handling and installation
Reversible flow direction for versatile application

Related links