Festo VABS series Sub Base, VABS-K2-10B-16-M6-P
- RS Stock No.:
- 343-143
- Mfr. Part No.:
- VABS-K2-10B-16-M6-P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR238.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR238.75 |
*price indicative
- RS Stock No.:
- 343-143
- Mfr. Part No.:
- VABS-K2-10B-16-M6-P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub-base | |
| Model Number | VABS-K2-10B-16-M6-P | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub-base | ||
Model Number VABS-K2-10B-16-M6-P | ||
- COO (Country of Origin):
- JP
The Festo Sub-base valve is engineered for precision and reliability in various fluid control applications. Designed for ease of integration, it offers a versatile mounting position and a compact size, making it ideal for use in limited spaces without compromising on performance. With a robust PEEK material construction, this product ensures not only operational efficiency but also adherence to stringent industry standards such as RoHS compliance. Its non-reversible flow direction and maximum valve positions further enhance its utility in automating and streamlining processes, catering to both liquid and gaseous media applications. This component is perfectly suited for users seeking a dependable solution with a focus on durability and efficiency while maintaining flexibility in installation. Whether deployed in a laboratory or industrial setting, this valve is built to deliver consistent results under varying environmental conditions.
Offers optional mounting positions to adapt to varying installation environments
Constructed from PEEK material for superior resistance to corrosion
Supports both liquid and gaseous media for versatile applications
Designed for a non reversible flow direction for precise fluid control
Complies with RoHS standards, ensuring environmental safety
Constructed from PEEK material for superior resistance to corrosion
Supports both liquid and gaseous media for versatile applications
Designed for a non reversible flow direction for precise fluid control
Complies with RoHS standards, ensuring environmental safety
Related links
- Festo VABS series Sub Base, VABS-K2-10S-16-M6-P
- Festo VABS series Sub Base, VABS-K2-10B-16-U14-P
- Festo VABS series Sub Base, VABS-K2-12S-20-M6-P
- Festo VABS series Sub Base, VABS-K2-10S-16-U14-P
- Festo VABS series Sub Base, VABS-K2-10S-16-M5-P
- Festo VABS series Sub Base, VABS-K2-10S-16-G18-P
- Festo VABS series Sub Base, VABS-K2-12S-20-U14-P
- Festo VABS series Sub Base, VABS-K2-12S-20-N18-P
