Festo VABS series Sub Base, VABS-K2-12S-20-U14-P
- RS Stock No.:
- 343-147
- Mfr. Part No.:
- VABS-K2-12S-20-U14-P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR329.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR329.29 |
*price indicative
- RS Stock No.:
- 343-147
- Mfr. Part No.:
- VABS-K2-12S-20-U14-P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub-base | |
| Model Number | VABS-K2-12S-20-U14-P | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub-base | ||
Model Number VABS-K2-12S-20-U14-P | ||
- COO (Country of Origin):
- JP
The Festo Sub-base offers a compact and efficient solution for fluid control systems, designed for seamless integration in various applications. With its robust construction, it showcases a combination of advanced materials and innovative engineering, ensuring lasting performance even in demanding environments. The product is ideal for handling liquid and gaseous media while accommodating flexible mounting options to suit specific installation requirements. Its lightweight design makes it easy to manipulate and install, contributing to overall system efficiency and reliability. Notably, this sub-base adheres to stringent RoHS regulations, allowing for eco-friendly operation without compromising on quality or performance.
Designed with a connection direction at the side for space saving installation
Lightweight at just 8 grams, enhancing ease of handling
Optional mounting positions support versatile configurations
Corrosion resistance class CRC 0 ensures durability against environmental factors
RoHS compliant materials reflect commitment to sustainability
Max
tightening torque allows secure fitting for dependable performance
Lightweight at just 8 grams, enhancing ease of handling
Optional mounting positions support versatile configurations
Corrosion resistance class CRC 0 ensures durability against environmental factors
RoHS compliant materials reflect commitment to sustainability
Max
tightening torque allows secure fitting for dependable performance
Related links
- Festo VABS series Sub Base, VABS-K2-12S-20-N18-P
- Festo VABS series Sub Base, VABS-K2-12S-20-G18-P
- Festo VABS series Sub Base, VABS-K2-12S-20-M6-P
- Festo VABS series Sub Base, VABS-K2-10B-16-U14-P
- Festo VABS series Sub Base, VABS-K2-10S-16-U14-P
- Festo VABS series Sub Base, VABS-K2-10S-16-M6-P
- Festo VABS series Sub Base, VABS-K2-10S-16-M5-P
- Festo VABS series Sub Base, VABS-K2-10B-16-M6-P
