Festo VABS series Sub Base, VABS-K1-7B-12-M5-P
- RS Stock No.:
- 351-164
- Mfr. Part No.:
- VABS-K1-7B-12-M5-P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR134.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR134.92 |
*price indicative
- RS Stock No.:
- 351-164
- Mfr. Part No.:
- VABS-K1-7B-12-M5-P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub-base | |
| Model Number | VABS-K1-7B-12-M5-P | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub-base | ||
Model Number VABS-K1-7B-12-M5-P | ||
- COO (Country of Origin):
- DE
The Festo sub base is designed for optimal fluid connection and mounting versatility. Tailored for applications requiring precision and reliability, this product features a robust design compatible with liquid and gaseous media. The innovative construction ensures corrosion resistance, making it an ideal choice for environments with demanding conditions. With a focus on user convenience, this sub-base can be installed in various positions and supports multiple flow directions, enhancing its adaptability in diverse settings. Built from high-quality materials, such as PEEK and high-alloy stainless steel, this component is engineered for longevity while maintaining compliance with RoHS standards. Its versatile functionality is complemented by a user-friendly design, ensuring ease of use and installation.
Designed for reversible flow direction to maximise efficiency in diverse applications
Supports both liquid and gaseous media making it versatile for varied operational needs
Constructed from durable high quality PEEK ensuring resilience and longevity
Compatible with food industry standards accommodating safety and regulatory compliance
Designed for mounting via female thread enhancing installation flexibility and accessibility
Supports both liquid and gaseous media making it versatile for varied operational needs
Constructed from durable high quality PEEK ensuring resilience and longevity
Compatible with food industry standards accommodating safety and regulatory compliance
Designed for mounting via female thread enhancing installation flexibility and accessibility
Related links
- Festo VABS series Sub Base, VABS-K1-7B-12-U14-P
- Festo VABS series Sub Base, VABS-K2-10S-16-M5-P
- Festo VABS series Sub Base, VABS-K2-10S-16-U14-P
- Festo VABS series Sub Base, VABS-K2-10B-16-U14-P
- Festo VABS series Sub Base, VABS-S1-2S-G12
- Festo VABS series Sub Base, VABS-S1-2S-N12
- Festo VABS series Sub Base, VABS-K3-16S-20-G18-P
- Festo VABS series Sub Base, VABS-S1-1S-N38
