Bosch 3.47 t Pressing Tool
- RS Stock No.:
- 870-884
- Mfr. Part No.:
- 0.601.9M2.105
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
MYR13,528.66
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,528.66 |
*price indicative
- RS Stock No.:
- 870-884
- Mfr. Part No.:
- 0.601.9M2.105
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Pressing Tool | |
| Product Type | Machine Press | |
| Output Pressure | 3.47t | |
| Press Height | 136mm | |
| Width | 105mm | |
| Standards/Approvals | No | |
| Length | 486mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Pressing Tool | ||
Product Type Machine Press | ||
Output Pressure 3.47t | ||
Press Height 136mm | ||
Width 105mm | ||
Standards/Approvals No | ||
Length 486mm | ||
- COO (Country of Origin):
- DE
The Bosch Cordless press tool designed for seamless pressing across various diameters, providing efficiency and power in tight workspaces.
Pressing force Maximum of 34 kN enables versatile applications across different materials
The tool features a 360° head rotation for enhanced manoeuvrability
Time pressing cycle is streamlined at just 5 seconds for quick operations
Calibration interval of 40,000 cycles ensures long-term reliability
