Bosch 3.47 t Pressing Tool

N

This image is representative of the product range

Subtotal (1 unit)*

MYR13,528.66

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,528.66

*price indicative

RS Stock No.:
870-880
Mfr. Part No.:
0.601.9M2.101
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Pressing Tool

Product Type

Machine Press

Output Pressure

3.47t

Press Height

136mm

Standards/Approvals

No

Width

105mm

Length

486mm

COO (Country of Origin):
DE
The Bosch Cordless press tool is a Compact and efficient device designed for professional applications, offering significant force and speed for straightforward pressing tasks.

Pressing force Maximum of 34 kN enables versatility across various materials

Comp range diameter for plastic up to 110 mm enhances usability for different applications

Comp range diameter for metal up to 54 mm allows for diverse tasks

Time for pressing cycle is just 5 seconds for increased efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy