Bosch 3.47 t Pressing Tool

N

This image is representative of the product range

Subtotal (1 unit)*

MYR13,528.66

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,528.66

*price indicative

RS Stock No.:
870-882
Mfr. Part No.:
0.601.9M2.103
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Tool

Sub Type

Pressing Tool

Output Pressure

3.47t

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Cordless press tool designed for a diverse range of applications, providing powerful performance in Compact spaces with an impressive force capacity.

Pressing force Maximum of 34 kN ensures reliability across applications

Compact design allows easy manoeuvrability in tight spaces

Fast pressing cycle time of less than 5 seconds enhances productivity

Head rotation of 360° facilitates adaptability in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy