Serious Alex Range LED LED Worklight, 5.5 W, 24 V ac, 24V dc, Adjustable Arm, IP20, 700 mm Reach, 700 mm Arm Length, 100
- RS Stock No.:
- 281-9837
- Mfr. Part No.:
- 69241/2
- Manufacturer:
- Serious
Subtotal (1 unit)*
MYR1,532.46
FREE delivery for orders over RM 150.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,532.46 |
*price indicative
- RS Stock No.:
- 281-9837
- Mfr. Part No.:
- 69241/2
- Manufacturer:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Product Type | LED Worklight | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | Alex Range | |
| Light Style | Flexible Arm | |
| Voltage | 24V ac, 24V ac | |
| Power | 5.5W | |
| Colour Temperature | 4000K | |
| Colour | Black | |
| Arm Type | Adjustable Arm | |
| IP Rating | IP20 | |
| Maximum Reach | 700mm | |
| Integral Transformer | No | |
| Arm Length | 700mm | |
| Length | 100mm | |
| Lifespan | 30000h | |
| Standards/Approvals | No | |
| Width | 63mm | |
| Beam Angle | 30° | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Product Type LED Worklight | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series Alex Range | ||
Light Style Flexible Arm | ||
Voltage 24V ac, 24V ac | ||
Power 5.5W | ||
Colour Temperature 4000K | ||
Colour Black | ||
Arm Type Adjustable Arm | ||
IP Rating IP20 | ||
Maximum Reach 700mm | ||
Integral Transformer No | ||
Arm Length 700mm | ||
Length 100mm | ||
Lifespan 30000h | ||
Standards/Approvals No | ||
Width 63mm | ||
Beam Angle 30° | ||
- COO (Country of Origin):
- GB
The Serious Alex series light source is removable from the luminaire and all lights have a rocker on/off switch.
Dimming functionality non-dimmable
Energy efficiency class G
Related links
- Serious Alex Range LED LED Worklight 100V ac Adjustable Arm 700 mm Reach
- Serious 6 LED LED Worklight 24 V ac Adjustable Arm IP65 700 mm Arm Length, 63 mm
- Serious CL LED LED Worklight 100V ac Adjustable Arm 700 mm Reach 83 mm
- Serious 6 LED LED Worklight 100V ac Adjustable Arm IP20 700 mm Arm Length, 63
- Serious 1 LED LED Worklight 24 V ac Adjustable Arm 500 mm Reach, 500 mm Arm Length
- Serious CL LED LED Worklight 100V ac Adjustable Arm 500 mm Reach 92 mm
- Serious 1 LED LED Worklight 100V ac Adjustable Arm 500 mm Reach 63 mm
- Serious Halogen Machine Light 240V ac IP20 700 mm Arm Length, 2 m
