Patlite CWK LED LED Light Pipe, 11.52 W, 24V dc, IP66G, IP67G, 3 m, 300 mm

Subtotal (1 unit)*

MYR1,712.53

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,712.53

*price indicative

RS Stock No.:
124-9142
Distrelec Article No.:
303-17-548
Mfr. Part No.:
CWK3S-24-CD
Manufacturer:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Lamp Type

LED

Product Type

LED Light Pipe

Series

CWK

Voltage

24V dc

Light Style

Linear Fixed

Power

11.52W

Colour Temperature

6500K

Colour

White

IP Rating

IP66G, IP67G

Length

300mm

Cable Length

3m

Standards/Approvals

CE requirements:EN 55015, UL Listed (File No.E306141), RoHS Directive (DIRECTIVE 2011/65/EU), EN 61000-6-2

COO (Country of Origin):
ID

Patlite CWK Series


Patlite CWK Series signal towers. All the lights are IP66G/67G rated. The LED's have a daylight colour. Aluminium alloy body and tempered glass lens.

IP66G and 67G rating protection

6500 K Colour Temperature

Daylight colour

Note

Cable connector not included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy