Insight SIP Development Kit -137 dBm Receiver Sensitivity

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR1,245.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR1,245.19
5 +MYR1,170.48

*price indicative

RS Stock No.:
834-488
Mfr. Part No.:
ISP4520-EU-DK
Manufacturer:
Insight SIP
Find similar products by selecting one or more attributes.
Select all

Brand

Insight SIP

Product Type

Development Kit

Maximum Output Power

14dBm

Receiver Sensitivity

-137dBm

Standards/Approvals

CE

Series

ISP4520-EU

COO (Country of Origin):
FR
The Insight SIP development kit offers a comprehensive solution for developing LoRa connectivity solutions. It simplifies the initial stages of product development with its ready-made hardware and software environment.

Includes an Interface Board with integrated J-Link OB JTAG/SWD Emulator

Provides test points for all I/Os, facilitating prototyping and testing

Comes with firmware codes for both Mote and Gateway applications

Features LoRaWAN stack ported on the nRF52 platform for enhanced connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy