LPRS LoRa Module -137 dBm Receiver Sensitivity
- RS Stock No.:
- 177-1351
- Mfr. Part No.:
- eRIC-LoRa
- Manufacturer:
- LPRS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-1351
- Mfr. Part No.:
- eRIC-LoRa
- Manufacturer:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Product Type | LoRa Module | |
| Receiver Sensitivity | -137 dBm | |
| Height | 2 mm | |
| Length | 15.24 mm | |
| Maximum Output Power | 7 dBm | |
| Maximum Supply Voltage | 6 V | |
| Minimum Supply Voltage | 2.4 V | |
| Protocol Type | Lora | |
| Range | 5 → 10 km | |
| Standards/Approvals | No | |
| Supported Bus Interfaces | UART, RS232 | |
| Width | 20.32 mm | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Product Type LoRa Module | ||
Receiver Sensitivity -137 dBm | ||
Height 2 mm | ||
Length 15.24 mm | ||
Maximum Output Power 7 dBm | ||
Maximum Supply Voltage 6 V | ||
Minimum Supply Voltage 2.4 V | ||
Protocol Type Lora | ||
Range 5 → 10 km | ||
Standards/Approvals No | ||
Supported Bus Interfaces UART, RS232 | ||
Width 20.32 mm | ||
Lower-cost, intelligent, easy to program radio sub-system, a high performance System-on-Chip RF transceiver. Variants include Point-to-Point, Point-to-Multi Point and LPWAN Sigfox / LoRa.
Family of interchangeable devices.
Programmable application memory (eRIC4 and eRIC9)
Secure data transmission: AES 128 bit data encryption option.
Selectable operating frequencies for world markets: 804-940 MHz for Europe, North & South America, India and China. 402-470 MHz for Europe, APAC and China.
Fully programmable low power options offering current consumption as low as 32uA.
Compact form factor, 20mm x 15mm x 2.5mm.
BPF (RF band pass filters).
Non-volatile flash storage.
Temperature sensor (eRIC4 and eRIC9).
Low drop voltage regulator.
Related links
- LPRS LoRa Module -137 dBm Receiver Sensitivity
- Insight SIP Bluetooth Modules -137 dBm Receiver Sensitivity
- Insight SIP Development Kit -137 dBm Receiver Sensitivity
- RF Solutions LoRa Module -148 dBm Receiver Sensitivity
- RF Solutions LoRa Module -130 dBm Receiver Sensitivity
- Wurth Elektronik RF Module 14 dBm Receiver Sensitivity
- LPRS USB WiFi Adapter, 1.954kbps Data Rate
- Semtech SX1276 LoRa Module 868 MHz SX1276RF1JAS
