LEDVANCE 190 W High Bay Lighting
- RS Stock No.:
- 285-6560
- Mfr. Part No.:
- 4058075611412
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)**
MYR386.73
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR386.73 |
**price indicative
Related links
- SHOT 37 W LED High/Low Bay Lighting
- Philips Lighting 168 W 840 neutral white High Bay Lighting
- Ansell Lighting 100 W LED High/Low Bay Lighting
- LEDVANCE 93 W LED High Bay Lighting
- Ecolink 185 W LED High Bay Lighting
- RS PRO 200 W LED High Bay Lighting
- Ecolink 70 W LED High Bay Lighting
- Philips Lighting 94 W 840 neutral white High Bay Lighting