Philips Lighting 94 W 840 Neutral White High Bay Lighting
- RS Stock No.:
- 245-7684
- Mfr. Part No.:
- 911401642407
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
MYR875.36
FREE delivery for orders over RM 500.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR875.36 |
*price indicative
- RS Stock No.:
- 245-7684
- Mfr. Part No.:
- 911401642407
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | High Bay Lighting | |
| Lamp Type | 840 Neutral White | |
| Power | 94W | |
| Housing Material | Die Cast Aluminium | |
| Voltage | 240 V | |
| Luminous Flux | 10500lm | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Colour | Dark Grey | |
| Length | 93mm | |
| IP Rating | IP65 | |
| Luminous Efficacy | 112Lm/W | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -20°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | EU RoHS Compliant, CE mark | |
| Colour Temperature | 4000k | |
| Beam Angle | 90° | |
| Series | BY020P G2 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type High Bay Lighting | ||
Lamp Type 840 Neutral White | ||
Power 94W | ||
Housing Material Die Cast Aluminium | ||
Voltage 240 V | ||
Luminous Flux 10500lm | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Colour Dark Grey | ||
Length 93mm | ||
IP Rating IP65 | ||
Luminous Efficacy 112Lm/W | ||
Lifespan 50000h | ||
Minimum Operating Temperature -20°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals EU RoHS Compliant, CE mark | ||
Colour Temperature 4000k | ||
Beam Angle 90° | ||
Series BY020P G2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting Ledinaire High-bay range contains a selection of popular off-the-shelf LED luminaires, each of which come with the high Philips quality levels and competitive price and has reliable, energy-efficient and affordable that's just what you need.
EU RoHS compliant
Power consumption tolerance +/-10%
Ambient temperature range -25 to +45 °C
IP65 [ Dust penetration protected, jetproof]
Related links
- Philips Lighting 168 W 840 Neutral White High Bay Lighting
- Philips Lighting 65 W LED CorePro LED HPI MV 9Klm 65W 840 E40 100D High Bay Lighting
- Philips Lighting 140 W LED High Bay High Bay Lighting
- Philips Lighting 105 W LED High Bay Light High Bay Lighting
- Philips Lighting 95 W LED High Bay Lighting
- Ecolink 70 W LED High Bay High Bay Lighting
- Sylvania 120 W LED High Bay High Bay Lighting
- Ecolink 133 W LED High Bay High Bay Lighting
