Ansell Lighting 100 W LED High/Low Bay Lighting
- RS Stock No.:
- 269-7570
- Mfr. Part No.:
- AZPELED/1
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)**
MYR918.86
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR918.86 |
**price indicative
Related links
- Ansell Lighting 50 W LED High/Low Bay Lighting
- Ansell Lighting 3 W LED High/Low Bay Lighting
- SHOT 74 W LED High/Low Bay Lighting
- SHOT 37 W LED High/Low Bay Lighting
- SHOT 98 W LED High/Low Bay Lighting
- Low Bay & High Bay Lighting
- Ansell Lighting LED High Bay Lighting Reflector
- Ecolink 185 W LED High Bay Lighting