Toshiba TC7SH00FU,LJ(CT, 1 2-Input NAND Logic Gate, 5-Pin SSOP
- RS Stock No.:
- 896-6740
- Mfr. Part No.:
- TC7SH00FU,LJ(CT
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR21.60
FREE delivery for orders over RM 150.00
- Plus 100 unit(s) shipping from 02 November 2026
- Plus 2,600 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 100 | MYR0.216 | MYR21.60 |
| 200 - 400 | MYR0.212 | MYR21.20 |
| 500 - 900 | MYR0.205 | MYR20.50 |
| 1000 - 1900 | MYR0.199 | MYR19.90 |
| 2000 + | MYR0.193 | MYR19.30 |
*price indicative
- RS Stock No.:
- 896-6740
- Mfr. Part No.:
- TC7SH00FU,LJ(CT
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Logic Family | VHC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 8mA | |
| Output Type | CMOS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SSOP | ||
Pin Count 5 | ||
Logic Family VHC | ||
Input Type CMOS | ||
Maximum High Level Output Current -8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 8mA | ||
Output Type CMOS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
L-MOS Very High-Speed Series, Toshiba
L-MOS Family Logic ICs
Related links
- Toshiba TC7SH02FU 1 2-Input NOR Logic Gate, 5-Pin SSOP
- Toshiba TC7SZ32FU 1 2-Input OR Logic Gate, 5-Pin SOT-353
- Toshiba TC7SH32FU 1 2-Input OR Logic Gate, 5-Pin SOT-353
- Toshiba TC7SH08FU 1 2-Input AND Logic Gate, 5-Pin SOT-353
- Toshiba TC7SZ08FU 1 2-Input AND Logic Gate, 5-Pin SOT-353
- Toshiba TC7SET08FU 1 2-Input AND Logic Gate, 5-Pin SOT-353
- Toshiba TC7S00F(F) 5-Pin SSOP
- Toshiba TC7S00FU(TE85L 1 2-Input NAND Logic Gate, 5-Pin SSOP
