Toshiba TC7SH32FU,LJ(CT, 1 2-Input OR Logic Gate, 5-Pin SOT-353
- RS Stock No.:
- 144-5198
- Mfr. Part No.:
- TC7SH32FU,LJ(CT
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR21.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
- Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | MYR0.216 | MYR21.60 |
| 500 - 900 | MYR0.21 | MYR21.00 |
| 1000 - 4900 | MYR0.203 | MYR20.30 |
| 5000 - 9900 | MYR0.197 | MYR19.70 |
| 10000 + | MYR0.191 | MYR19.10 |
*price indicative
- RS Stock No.:
- 144-5198
- Mfr. Part No.:
- TC7SH32FU,LJ(CT
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Logic Gate | |
| Logic Function | OR | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-353 | |
| Pin Count | 5 | |
| Logic Family | CMOS | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2V dc | |
| Length | 2mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V dc | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Digital | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Logic Gate | ||
Logic Function OR | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-353 | ||
Pin Count 5 | ||
Logic Family CMOS | ||
Input Type CMOS | ||
Maximum High Level Output Current -8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2V dc | ||
Length 2mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V dc | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard AEC-Q100 | ||
Output Type Digital | ||
- COO (Country of Origin):
- JP
L-MOS Very High-Speed Series, Toshiba
Toshiba L-MOS TC7SH series very high speed logic devices
• High speed operation: Typical tpd of 4ns at 5V
• Low power dissipation
• High noise immunity
• Wide operating voltage range: 2 to 5.5V
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
Related links
- Toshiba TC7SZ32FU 1 2-Input OR Logic Gate, 5-Pin SOT-353
- Toshiba TC7SH08FU 1 2-Input AND Logic Gate, 5-Pin SOT-353
- Toshiba TC7SZ08FU 1 2-Input AND Logic Gate, 5-Pin SOT-353
- Toshiba TC7SET08FU 1 2-Input AND Logic Gate, 5-Pin SOT-353
- Toshiba TC7SH04FU 5-Pin SOT-353
- Toshiba TC7SH02FU 1 2-Input NOR Logic Gate, 5-Pin SSOP
- Toshiba TC7SH00FU 1 2-Input NAND Logic Gate, 5-Pin SSOP
- DiodesZetex 74AHCT1G32SE-7 5-Pin SOT-353
