onsemi NL27WZ14DFT2G, 2 1-Input Dual Inverter Schmitt Trigger Input Inverter, 6-Pin SC-88
- RS Stock No.:
- 838-674
- Mfr. Part No.:
- NL27WZ14DFT2G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 100 units)*
MYR28.40
FREE delivery for orders over RM 150.00
- Shipping from 08 November 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | MYR0.284 | MYR28.40 |
| 1000 - 4900 | MYR0.25 | MYR25.00 |
| 5000 - 9900 | MYR0.225 | MYR22.50 |
| 10000 + | MYR0.193 | MYR19.30 |
*price indicative
- RS Stock No.:
- 838-674
- Mfr. Part No.:
- NL27WZ14DFT2G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Dual Inverter | |
| Product Type | Inverter | |
| Mount Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SC-88 | |
| Pin Count | 6 | |
| Logic Family | NL | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 3.2ns | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Maximum Supply Voltage | 5.5V | |
| Series | NL27WZ | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.65V | |
| Length | 2mm | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Dual Inverter | ||
Product Type Inverter | ||
Mount Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input Yes | ||
Package Type SC-88 | ||
Pin Count 6 | ||
Logic Family NL | ||
Input Type CMOS | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 3.2ns | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Maximum Supply Voltage 5.5V | ||
Series NL27WZ | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.65V | ||
Length 2mm | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
- COO (Country of Origin):
- CN
Related links
- onsemi NC7WZ14P6X 6-Pin MicroPak
- Nexperia Schmitt Trigger Input CMOS Inverter 2, 6-Pin SC-88
- Nexperia Schmitt Trigger Input 74HCT2G14GW 6-Pin SC-88
- Nexperia Schmitt Trigger Input 74LVC2G14GW 6-Pin SC-88
- Nexperia Schmitt Trigger Input 74HC2G04GW 6-Pin SC-88
- Nexperia Schmitt Trigger Input 74HC2G14GW 6-Pin SC-88
- onsemi Schmitt Trigger Input Inverter 1, 5-Pin SC-70
- DiodesZetex 74AHCT1G14QSE-7 5-Pin SOT-323
