Brady Red 1-Lock Lockout Plastic Group Lockout & Permit Control, 6.6 mm

Subtotal (1 unit)*

MYR707.79

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR707.79

*price indicative

RS Stock No.:
242-3606
Distrelec Article No.:
303-22-781
Mfr. Part No.:
PERMIT DISPLAY CASE - BRADY BRANDED
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout

Sub Type

Group Lockout & Permit Control

Colour

Red

Number of Locks

1

Material

Plastic

Shackle Diameter

6.6mm

Standards/Approvals

REACH, OSHA 1910.147

RoHS Status: Exempt

COO (Country of Origin):
CN
The Brady Permit Display Case keep's your lockout safety on display with this Permit Display Case. It protect and display permits, P&IDs, lockout checklists and maintenance paperwork during lockout tag out. It comes in dimensions 17 in H x 9.75 in W x 1.5 in D.

Flexible- use alone or with existing lock boxes / stations, plus the clipboard removes easily

Compliant- it’s a best practice when it comes to group lockouts across many industries

Water and dust resistant- keep the elements at bay with a durable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy