Brady Red, Yellow 1-Lock Lockout Plastic Electrical Plug Lockout, 6.5 mm
- RS Stock No.:
- 237-0562
- Mfr. Part No.:
- ISOPLUG-D01-D02
- Manufacturer:
- Brady
Subtotal (1 unit)*
MYR193.76
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR193.76 |
*price indicative
- RS Stock No.:
- 237-0562
- Mfr. Part No.:
- ISOPLUG-D01-D02
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Electrical Plug Lockout | |
| Colour | Red, Yellow | |
| Number of Locks | 1 | |
| Material | Plastic | |
| Shackle Diameter | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Electrical Plug Lockout | ||
Colour Red, Yellow | ||
Number of Locks 1 | ||
Material Plastic | ||
Shackle Diameter 6.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Brady isolation plug is a 2-in-1 solution which covers two common screw threads thanks to the two part graded thread diameters. For D01 & D02 (E14 & E18) and D11 & D111 (E27 & E33) screw locks.
No accidental screwing in of fuse possible
Can accommodate padlock up to 6.5 mm shackle diameter
51 mm (H) x 25 (Diameter) dimensions
Includes a yellow key for locking and easy removal of the device from the screw base
Related links
- Brady Red 6.5 mm
- Brady Black 6.5 mm
- ABUS Red 6.5 mm
- ABUS Red 6.5 mm
- Brady Red 2-Lock Lockout Polystyrene Cylinder Valve Lockouts, 6.5 mm
- Brady Red 2-Lock Lockout Polypropylene Electrical Plug Lockout, 9.14 mm
- Brady Red 4-Lock Lockout Polypropylene Electrical Plug Lockout, 9.14 mm
- Brady Red 2-Lock Lockout ABS Electrical Plug Lockout, 7.87 mm
