RS PRO Red 4-Lock Lockout Hasp ABS, Stainless Steel Lockout, 4 mm
- RS Stock No.:
- 750-825
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR41.87
FREE delivery for orders over RM 150.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.87 |
*price indicative
- RS Stock No.:
- 750-825
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 4 | |
| Material | ABS, Stainless Steel | |
| Shackle Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Lockout Hasp | ||
Colour Red | ||
Number of Locks 4 | ||
Material ABS, Stainless Steel | ||
Shackle Diameter 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 4 mm Lockout Hasp
The RS PRO 4 mm Lockout Hasp is designed to provide a secure and efficient solution for locking out equipment during maintenance or repair. With its robust construction, this lockout hasp ensures safety by allowing multiple padlocks to secure a single energy source, preventing accidental energisation.
Features and Benefits
Material: ABS and Stainless Steel: Offers durability and resistance to corrosion.
Shackle Diameter: 4 mm: Compatible with a wide range of lock sizes.
Number of Locks: 4: Accommodates multiple users for enhanced safety.
Colour: Red: Provides high visibility for easy identification.
Shackle Diameter: 4 mm: Compatible with a wide range of lock sizes.
Number of Locks: 4: Accommodates multiple users for enhanced safety.
Colour: Red: Provides high visibility for easy identification.
Applications
Industrial maintenance
Electrical safety procedures
Mechanical repairs
Electrical safety procedures
Mechanical repairs
Additional Information
Complies with standard lockout procedures
Suitable for use in harsh environments
Designed for easy application and removal
Suitable for use in harsh environments
Designed for easy application and removal
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 4-Lock Lockout ABS Nylon Universal Valve Lockout, 10 mm
- RS PRO Red 4-Lock Lockout ABS 3 mm
- RS PRO Red 4-Lock Lockout ABS Plug Lockout, 7.5 mm
- RS PRO Red 4-Lock Lockout Steel Lockout
- RS PRO Red 4-Lock Lockout Mild Steel Nylon Universal Valve Lockout
- RS PRO Red 4-Lock Lockout Steel Gate Valve Lockout
- Master Lock Red 4-Lock Lockout Plastic Lockout Hasp, 3 mm
- RS PRO Red 4-Lock Lockout Nylon Steel Cable Lock, 7.25 mm

