RS PRO Red 4-Lock Lockout Hasp ABS, Nylon Lockout, 3 mm

N

Subtotal (1 unit)*

MYR47.72

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR47.72

*price indicative

RS Stock No.:
750-824
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Lockout

Product Type

Lockout Hasp

Colour

Red

Number of Locks

4

Material

ABS, Nylon

Shackle Diameter

3mm

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 3 mm Lockout Hasp, 4 Locks


The RS PRO 3 mm Lockout Hasp is designed to provide a secure and effective solution for locking out equipment during maintenance or repair. With the Ability to accommodate up to four locks, it ensures that multiple workers can apply their personal safety locks, preventing accidental energization of machinery.

Features and Benefits


Material: Constructed from Durable ABS and Nylon for enhanced strength and longevity
Shackle Diameter: 3 mm shackle fits a variety of lockout points
Number of Locks: Accommodates up to four locks for multiple user safety
Colour: Bright red colour for high visibility and easy identification

Applications


Industrial maintenance
Electrical safety
Mechanical repairs

Additional Information


Complies with standard lockout safety procedures
Suitable for a wide range of industrial environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy