RS PRO Red, White 1-Lock Lockout PVC Lockout
- RS Stock No.:
- 710-502
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR483.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 27 unit(s) shipping from 21 December 2026
- Plus 20 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR483.41 |
*price indicative
- RS Stock No.:
- 710-502
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Lockout | |
| Colour | Red, White | |
| Number of Locks | 1 | |
| Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Lockout | ||
Colour Red, White | ||
Number of Locks 1 | ||
Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO PVC Lockout, 1 Lock
This RS PRO PVC Lockout is designed to ensure safety during maintenance and repair operations by preventing accidental machine start-up. It is Ideal for securing equipment and machinery, providing a reliable solution for workplace safety.
Features and Benefits
PVC Material: Offers durability and resistance to chemicals.
Single Lock Design: Simplifies the locking process for quick and easy application.
High Visibility Colours: Enhances safety by making the lockout easily noticeable.
Single Lock Design: Simplifies the locking process for quick and easy application.
High Visibility Colours: Enhances safety by making the lockout easily noticeable.
Applications
Industrial machinery maintenance
Electrical equipment servicing
Construction site safety
Electrical equipment servicing
Construction site safety
Additional Information
Complies with relevant safety standards for lockout devices. Suitable for use in various industrial environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red, White 1-Lock Cover Composite Accessory
- RS PRO Red 1-Lock Lockout Nylon Stainless Steel Lockout Device, 8 mm
- RS PRO Red, White 1 m Safety Cone with Strap Reel
- RS PRO Red 1-Lock Lockout ABS Lockout
- RS PRO Red 1-Lock Lockout Kit Lockout
- RS PRO Red 1-Lock Lockout ABS, Metal Circuit Breaker Lockout
- RS PRO Red 1-Lock Valve Lockout Polypropylene Lockout
- RS PRO Red 1-Lock Lockout Stainless Steel ABS Circuit Breaker Lockout

