Subtotal (1 kit)*
MYR235.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 105 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | MYR235.61 |
*price indicative
- RS Stock No.:
- 710-530
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Kit | |
| Sub Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Kit | ||
Sub Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS PRO Domestic Installer Lockout Tagout Kit is designed specifically for domestic installers and low-volume users. It includes multiple MCB lockouts compatible with most standard miniature circuit breakers. This kit enables safe isolation procedures in accordance with Electrical Safety First and HSE guidelines. It is Ideal for performing electrical work under 17th Edition and Part P installation testing standards. The kit helps prevent electric shocks, burns, and other injuries during maintenance. It is a lightweight and Compact kit, making it convenient for use on residential and small commercial job sites.
Ideal for Domestic Installers Specifically designed for individuals who require a simple, cost-effective lockout solution without extra components
Includes Multiple MCB Locks Supplied with 2 Miniature Circuit Breaker (MCB) lockouts compatible with most standard MCBs
Supports Safe Isolation Procedures Enables users to follow Electrical Safety First and HSE recommended practices
Promotes Electrical Safety Essential for preventing electric shocks, burns, and injuries during maintenance and installation
User-Friendly Kit Easy to carry and implement, Ideal for quick deployment on-site
Related links
- RS PRO Red 1-Lock Lockout Kit Lockout
- RS PRO Red 1-Lock Lockout ABS Lockout
- RS PRO Red 1-Lock Lockout Polypropylene Lockout, 6 mm
- RS PRO Red 1-Lock Lockout Stainless Steel ABS Circuit Breaker Lockout
- RS PRO Red 1-Lock Lockout Nylon Stainless Steel Lockout Device, 8 mm
- RS PRO Red 1-Lock Lockout Stainless Steel Brass Miniature Circuit Breaker Lockout, 7.65 mm
- RS PRO Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 8 mm
- RS PRO Red 1-Lock Lockout ABS, Metal Circuit Breaker Lockout

