RS PRO Black, Red Cover ABS, Nylon Cover

N

Subtotal (1 unit)*

MYR560.96

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR560.96

*price indicative

RS Stock No.:
694-408
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Cover

Product Type

Cover

Colour

Black, Red

Material

ABS, Nylon

Standards/Approvals

OSHA

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Black ABS Cover


This RS PRO Black ABS Cover is designed to provide robust protection for various industrial components. Made from Durable ABS material, it ensures long-lasting performance and reliability in demanding environments. Ideal for safeguarding equipment from dust and debris, this cover is essential for maintaining operational efficiency.

Features and Benefits


Durable ABS Material: Offers excellent impact resistance and longevity.
Black Colour: Provides a sleek and professional appearance.
Easy Installation: Simplifies the process of securing components.
Lightweight Design: Facilitates easy handling and positioning.
OSHA Compliant: Meets safety standards for workplace use.

Applications


Industrial machinery protection
Electrical component safeguarding
Manufacturing environments

Additional Information


Complies with OSHA standards for safety and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy