RS PRO Black, Red Cover Nylon Cover, 762 mm
- RS Stock No.:
- 694-373
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR484.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR484.77 |
*price indicative
- RS Stock No.:
- 694-373
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Cover | |
| Product Type | Cover | |
| Colour | Black, Red | |
| Material | Nylon | |
| Shackle Diameter | 762mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Cover | ||
Product Type Cover | ||
Colour Black, Red | ||
Material Nylon | ||
Shackle Diameter 762mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Nylon Cover 762 mm
This RS PRO Nylon Cover is designed to provide robust protection for various industrial applications. Made from Durable nylon, it is Ideal for safeguarding equipment and components from environmental factors and mechanical damage. Its 762 mm shackle diameter ensures compatibility with a wide range of devices.
Features and Benefits
Durable Nylon Material: Offers excellent resistance to wear and tear, ensuring long-lasting protection.
762 mm Shackle Diameter: Provides versatility and compatibility with various equipment sizes.
Available in Black and Red: Offers options for colour coding and easy identification.
762 mm Shackle Diameter: Provides versatility and compatibility with various equipment sizes.
Available in Black and Red: Offers options for colour coding and easy identification.
Applications
Industrial Equipment Protection
Outdoor Machinery Covering
Electrical Component Shielding
Outdoor Machinery Covering
Electrical Component Shielding
Additional Information
Available Colours: Black and Red
Material: Nylon
Shackle Diameter: 762 mm
Material: Nylon
Shackle Diameter: 762 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black, Red Cover Nylon Cover
- RS PRO Black 914 mm
- RS PRO Black Nylon Cover
- RS PRO Black Size 9, Nitrile Coating
- RS PRO Black Steel Cable Lockout
- RS PRO Black White 2-Lock Lockout Kit Nylon Lockout Kit
- RS PRO Black White, Yellow 2-Lock Lockout Kit Nylon Lockout Kit
- RS PRO Black Size 10, Nitrile Coating

