Subtotal (1 unit)*
MYR431.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR431.13 |
*price indicative
- RS Stock No.:
- 694-372
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cover | |
| Sub Type | Cover | |
| Colour | Black, Red | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cover | ||
Sub Type Cover | ||
Colour Black, Red | ||
Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Nylon Cover Black
The RS PRO Nylon Cover in Black is designed to provide robust protection for various industrial components. Made from Durable nylon, this cover is Ideal for safeguarding equipment from dust, debris, and environmental factors, ensuring longevity and reliability.
Features and Benefits
Durable Nylon Material: Offers excellent resistance to wear and tear, extending the lifespan of the covered equipment.
Black Colour: Provides a sleek and professional appearance, suitable for various industrial settings.
Protective Design: Shields components from dust and debris, maintaining operational efficiency.
Black Colour: Provides a sleek and professional appearance, suitable for various industrial settings.
Protective Design: Shields components from dust and debris, maintaining operational efficiency.
Applications
Industrial machinery protection
Electrical component safeguarding
Outdoor equipment coverage
Electrical component safeguarding
Outdoor equipment coverage
Additional Information
Available in multiple colours for versatile use
Easy to install and remove for convenience
Suitable for a wide range of industrial applications
Easy to install and remove for convenience
Suitable for a wide range of industrial applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

