Ganter Indicator M42 x 1.5 GN.37713, Metric
- RS Stock No.:
- 829-605
- Mfr. Part No.:
- GN.37713
- Manufacturer:
- Ganter
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR894.36
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR894.36 | MYR178.872 |
*price indicative
- RS Stock No.:
- 829-605
- Mfr. Part No.:
- GN.37713
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Indicator | |
| Connection Thread Standard | Metric | |
| Connection Thread Size | M42 x 1.5 | |
| Maximum Operating Temperature | 180°C | |
| Body Material | Aluminium | |
| Seal Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Series | GN 743.1 | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Indicator | ||
Connection Thread Standard Metric | ||
Connection Thread Size M42 x 1.5 | ||
Maximum Operating Temperature 180°C | ||
Body Material Aluminium | ||
Seal Material Aluminium | ||
Standards/Approvals RoHS | ||
Series GN 743.1 | ||
- COO (Country of Origin):
- DE
The Elesa Oil Level Indicator is designed for use on pressurised oil tanks, providing reliable and precise monitoring of oil levels.
Maximum continuous working temperature 180°C
Provides precise and reliable oil level monitoring
Ensures Durable and safe operation
Complies with RoHS standards
