Ganter Indicator G 1 in GN.37458, G

Subtotal (1 pack of 10 units)*

MYR1,860.62

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,860.62MYR186.062

*price indicative

RS Stock No.:
829-599
Mfr. Part No.:
GN.37458
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Product Type

Indicator

Connection Thread Standard

G

Connection Thread Size

G 1 in

Maximum Operating Temperature

180°C

Seal Material

Fluorelastomer

Standards/Approvals

RoHS

Series

GN 743.3

COO (Country of Origin):
DE
The Elesa Oil Level Indicator is designed for use on pressurised oil tanks, providing reliable and precise monitoring of oil levels.

Maximum continuous working temperature 180°C

Provides precise and reliable oil level monitoring

Ensures Durable and safe operation

Complies with RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy