Accuride Self-Closing Drawer Runner, 272kg Load 406.4 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
655-722
Mfr. Part No.:
DZ9301-0016U-E
Manufacturer:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Drawer Runner

Series

DZ9301-0016U

Closed Length

406.4mm

Finish

Zinc Plated

Closing Type

Self-Closing

Travel Length

406.4mm

Overall Height

76mm

Maximum Load

272kg

Standards/Approvals

No

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy