NSK WBK25L-31 Ball Screw Supports/Pillow Block

Subtotal (1 unit)*

MYR263.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR263.54

*price indicative

RS Stock No.:
620-827
Mfr. Part No.:
WBK25L-31
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Screw Supports/Pillow Block

Length

36mm

Standards/Approvals

No

Thread Size

M25 x 1

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Lock nuts are used in ball screw support units to secure ball screw shafts in place, ensuring precise axial positioning and preventing loosening during operation. They are suitable for light to heavy load applications and feature a round-type shape. Standard units are treated with black oxide, while cleanroom-compatible units come with chrome plating for enhanced cleanliness and corrosion resistance.

High-strength steel with black oxide coating for corrosion resistance

Heavy-duty lock nut for high-speed

Side mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy