SNR BBE80AUU Linear Ball Bearing with 80 mm ID 120 mm OD 12.115 kN 20.48 kN
- RS Stock No.:
- 576-635
- Mfr. Part No.:
- BBE80AUU
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR3,995.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,995.60 |
*price indicative
- RS Stock No.:
- 576-635
- Mfr. Part No.:
- BBE80AUU
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 165mm | |
| Dynamic Load Rating | 12.115kN | |
| Closure Type | Closed | |
| Static Load Rating | 20.48kN | |
| Standards/Approvals | ISO | |
| Series | BBE | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing | ||
Length 165mm | ||
Dynamic Load Rating 12.115kN | ||
Closure Type Closed | ||
Static Load Rating 20.48kN | ||
Standards/Approvals ISO | ||
Series BBE | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This closed ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
Related links
- SNR BBET25UU-OP Linear Ball Bearing with 25 mm ID 40 mm OD 3.78 kN 4.72 kN
- SNR BB16UU Linear Ball Bearing with 16 mm ID 28 mm OD 0.956 kN 1.669 kN
- SNR BBE50UU Linear Ball Bearing with 50 mm ID 75 mm OD 6.019 kN 10163 kN
- SNR BBES12UU Linear Ball Bearing with 12 mm ID 22 mm OD 0.588 kN 1.109 kN
- SNR BBE25UU-AJ Linear Ball Bearing with 25 mm ID 40 mm OD 1.162 kN 2.01 kN
- SNR BBE25UU-RL Linear Ball Bearing with 25 mm ID 40 mm OD 1162 kN 157 kN
- SNR BBE30AUU Linear Ball Bearing with 30 mm ID 47 mm OD 2.028 kN 3.162 kN
- SNR BBE30AUU-OP Linear Ball Bearing with 30 mm ID 47 mm OD 1.584 kN 2.74 kN
