Analog Devices ADM3058EBRIZ-RL Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 216-8516
- Mfr. Part No.:
- ADM3058EBRIZ-RL
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-8516
- Mfr. Part No.:
- ADM3058EBRIZ-RL
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Logic Function | Transceiver | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Logic Function Transceiver | ||
Package Type SOIC | ||
Pin Count 8 | ||
The Analog Devices ADM3058E is a 5.7 kV rms isolated controller area network (CAN) physical layer transceiver with a high performance, basic feature set. The ADM3058E fully meets the CAN flexible data rate (CAN FD) ISO 11898-2:2016 requirements and is further capable of supporting data rates as high as 12 Mbps. The device employs Analog Devices, Inc., iCoupler® technology to combine a 2-channel isolator and a CAN transceiver into a single small outline integrated circuit (SOIC) surface-mount package. The ADM3058E is a fully isolated solution for CAN and CAN FD applications.
High common-mode transient immunity: >50 kV/μs
Industrial operating temperature range: −40°C to +125°C
Industrial operating temperature range: −40°C to +125°C
