Maxim Integrated MAX1483CPA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP
- RS Stock No.:
- 540-2984
- Mfr. Part No.:
- MAX1483CPA+
- Manufacturer:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 540-2984
- Mfr. Part No.:
- MAX1483CPA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX13443EASA+ EIA/TIA-485 RS-422 4.75 → 5.25 V, 8-Pin SOIC
- MikroElektronika RS485 2 Click MAX3471 Development Kit for Half-Duplex Differential Transceiver for
- Maxim Integrated MAX13487EESA+ Line Transceiver 8-Pin SOIC
- Seeed Studio Grove - RS485 MAX13487E, MAX13488E Module for RS-485/RS-422 Communication 103020193
- Maxim Integrated Voltage Supervisor 8-Pin PDIP, DS1232+
- Maxim Integrated MAX634CPA+ Inverting DC-DC Converter PDIP
- Weidmüller Remote I/O Module IB IL RS 485/422-PRO-PAC Analogue Voltage 24V dc
- Renesas Electronics ISL81487LIPZ Line Transceiver 8-Pin PDIP
