Analog Devices AD8131ARZ Differential Line Driver, 8-Pin SOIC
- RS Stock No.:
- 108-410
- Mfr. Part No.:
- AD8131ARZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
View all Line Interface ICs
290 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR52.53
You pay
MYR28.10
units | Per Unit |
1 + | MYR28.10 |
Packaging Options:
- RS Stock No.:
- 108-410
- Mfr. Part No.:
- AD8131ARZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices
Specifications
Attribute | Value |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Minimum Operating Temperature | -40 °C |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Dimensions | 5 x 4 x 1.5mm |