Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V, 10A

Subtotal (1 unit)*

MYR167.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR167.00

*price indicative

RS Stock No.:
215-5040
Mfr. Part No.:
D4N-4A62
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Slow Action

Terminal Type

Screw

Switching Current

10A

Series

D4n

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V

Switching DC Voltage

250V

Maximum Operating Temperature

70°C

Width

50mm

Depth

30mm

Length

72mm

Standards/Approvals

RoHS, CE, CCC, CSA, UL

Hazardous Area Certification

No

Conduit Entry

M20

Operating Force

6.4N

Mounting Orientation

Multi Directional

Mechanical Life

15000000Cycles

Omron D4n Series Limit Switch, IP67, 6.4N Operating Force - D4N-4A62


This limit switch is a Compact industrial control device designed to detect mechanical movement and change electrical contacts in automation and machinery environments. Housed in plastic with an IP67 protection rating, it accepts an M20 conduit entry and offers a roller lever actuator for Interface with moving parts. The unit provides one normally open and one normally closed contact arranged for slow-action switching suitable for both standard and microloads, and is intended for multi-directional mounting in indoor installations.

Features & Benefits


• IP67 enclosure protects against dust and temporary immersion
• Slow-action contacts rated for 10A at 240V AC provide usable switching capacity
• Screw terminals accept AWG20 to AWG18 wires for secure connections
• Mechanical durability rated at 15,000,000 cycles reduces maintenance intervals
• Operating force of 6.4N enables sensitive actuation with low input effort
• Rated for 250V DC switching for compatibility with DC control circuits

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for position sensing on mechanical presses and slides
• Used with transfer systems for machine sequencing control
• Can be used for safety interlocks where slow-action switching is acceptable
• Suitable for retrofit of existing panels requiring M20 conduit entry

What Terminal arrangement does it use and how does that affect wiring?


It uses screw-type terminals compatible with 0.5 to 0.75mm² conductors and standard crimp ferrules

Terminal layout follows EN 50013 numbering for straightforward integration into control circuits.

How does the actuator type influence installation options?


The roller lever actuator offers a forgiving contact surface for cams or dogs and allows multi-directional head orientation to match mechanical travel directions.

What environmental limitations should be observed?


Although the enclosure meets IP67 for immersion resistance, the head is vulnerable to ingress by fine contaminants

avoid installation where oil, metal dust or chemicals can reach the actuator.

How does electrical endurance compare with mechanical life?


Mechanical life is specified at 15,000,000 cycles while electrical endurance for resistive loads is lower, with typical electrical operation counts dependent on load magnitude and switching frequency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy