Omron Roller Limit Switch, 1NC/1NO, IP67, DPST, Metal Housing, 240V ac Max, 10A Max
- RS Stock No.:
- 215-5031
- Mfr. Part No.:
- D4N-1122
- Manufacturer:
- Omron
Subtotal (1 unit)**
MYR198.60
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR198.60 |
**price indicative
- RS Stock No.:
- 215-5031
- Mfr. Part No.:
- D4N-1122
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Actuator Type | Roller | |
Pole and Throw Configuration | DPST | |
Normal State Configuration | 1NC/1NO | |
IP Rating | IP67 | |
Maximum Current | 10A | |
Housing Material | Metal | |
Maximum AC Voltage | 240V | |
Select all | ||
---|---|---|
Brand Omron | ||
Actuator Type Roller | ||
Pole and Throw Configuration DPST | ||
Normal State Configuration 1NC/1NO | ||
IP Rating IP67 | ||
Maximum Current 10A | ||
Housing Material Metal | ||
Maximum AC Voltage 240V | ||
Related links
- Omron Roller Limit Switch IP67 Metal Housing 10A Max
- Omron Roller Lever Limit Switch IP67 Metal Housing 10A Max
- Omron Roller Limit Switch IP67 Metal Housing 10A Max
- Omron Adjustable Roller Lever Limit Switch IP67 Metal Housing 10A Max
- Omron Roller Lever Limit Switch IP67 Metal Housing 10A Max
- Omron Roller Plunger Limit Switch IP67 Metal Housing 10A Max
- Omron Roller Plunger Limit Switch IP67 Metal Housing 10A Max
- Omron Roller Plunger Limit Switch IP67 Metal Housing 10A Max