Omron D4F Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V ac, 750mA

Subtotal (1 unit)*

MYR1,323.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,323.10

*price indicative

RS Stock No.:
215-5027
Mfr. Part No.:
D4F-102-3R
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Roller Plunger

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Slow Action

Switching Current

750mA

Terminal Type

Earth

Series

D4F

Minimum Operating Temperature

-30°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Length

72mm

Width

50mm

Standards/Approvals

EN60947-5-1, UL508, CSA C22.2 No.14

Depth

30mm

Hazardous Area Certification

EN60947-5-1

Mechanical Life

120Operations

Mounting Orientation

Multi Directional

Conduit Entry

M12

Omron D4F Series Limit Switch, Roller Plunger Actuator Type, Metal Housing - D4F-102-3R


This limit switch is a Compact mechanical sensor designed to detect position changes in industrial systems and provide slow-action contact signalling. It is engineered for use where a robust actuator and confined installation are required, offering reliable operation across a wide ambient temperature range.

Features & Benefits


• Roller plunger actuator gives positive mechanical engagement
• Metal housing provides enhanced physical resilience
• IP67 ingress protection allows use in wet environments
• 1NO 1NC contact set supports versatile switching logic
• Switching capability of 240V and 0.75A suits control circuits
• Rated mechanical life of 120 operations enables defined duty cycles

**Applications**


• Suitable for position sensing on conveyor guide rails
• Ideal for interlock detection on access doors and guards
• Used with actuator shafts in automated assembly stations
• Can be used for end-of-travel detection on linear actuators
• Suitable for retrofit in Compact control cabinets requiring sealed entries

What electrical behaviour can I expect from the contacts?


The device uses slow-action contacts configured as one normally open and one normally closed, providing deliberate switching transitions for control logic and preventing chatter in low-speed actuations.

How is the switch suitable for installations with conduit systems?


It accepts an M12 conduit entry which allows secure cable termination and straightforward integration with standard industrial conduit fittings.

What mounting flexibility does it offer for machinery alignment?


The design permits multi‑directional mounting so it can be oriented to align the roller plunger with diverse actuation paths without requiring specialised brackets.

What environmental temperature range can the switch tolerate during operation?


It is rated to operate across temperatures from -30°C up to 70°C, enabling functionality in cold stores and warm plant areas.

How does the enclosure material affect electromagnetic or mechanical performance?


The metal casing contributes to mechanical durability and provides a substantial protective enclosure suitable for harsher industrial conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy