Omron Z Series Hinge Roller Lever Limit Switch, SPDT, IP00, Plastic Housing, 500V ac, 15A
- RS Stock No.:
- 215-1666
- Mfr. Part No.:
- Z-15GM22
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR93.30
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR93.30 |
*price indicative
- RS Stock No.:
- 215-1666
- Mfr. Part No.:
- Z-15GM22
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Hinge Roller Lever | |
| IP Rating | IP00 | |
| Contact Configuration | SPDT | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 15A | |
| Terminal Type | Screw | |
| Series | Z | |
| Switching AC Voltage | 500V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 49.2mm | |
| Width | 30mm | |
| Standards/Approvals | RoHS, CE, CCC | |
| Depth | 17.45mm | |
| Hazardous Area Certification | No | |
| Operating Force | 2.45N | |
| Mechanical Life | 1000000Operations | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Hinge Roller Lever | ||
IP Rating IP00 | ||
Contact Configuration SPDT | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 15A | ||
Terminal Type Screw | ||
Series Z | ||
Switching AC Voltage 500V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 49.2mm | ||
Width 30mm | ||
Standards/Approvals RoHS, CE, CCC | ||
Depth 17.45mm | ||
Hazardous Area Certification No | ||
Operating Force 2.45N | ||
Mechanical Life 1000000Operations | ||
Mounting Orientation Multi Directional | ||
The Omron Z series General-purpose Basic Switch with reverse short hinge roller lever. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.
IP00 degree of protection
Related links
- Omron Z Series Hinge Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Hinge Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Hinge Roller Lever Limit Switch IP62 500V ac, 15A
- Omron Z Series Short Hinge Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Hinge Roller Lever Limit Switch IP62 15A
- Omron Z Series Lever Limit Switch IP00 500V ac, 15A
