Omron Z Series Plunger Limit Switch, SPDT, IP00, Plastic Housing, 500V ac, 15A
- RS Stock No.:
- 215-1664
- Mfr. Part No.:
- Z-15G
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR55.10
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.10 |
*price indicative
- RS Stock No.:
- 215-1664
- Mfr. Part No.:
- Z-15G
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 15A | |
| Terminal Type | Screw | |
| Series | Z | |
| Switching AC Voltage | 500V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 80°C | |
| Depth | 17.45mm | |
| Width | 30mm | |
| Standards/Approvals | CCC, RoHS, CE | |
| Length | 49.2mm | |
| Hazardous Area Certification | No | |
| Operating Force | 2.45N | |
| Mechanical Life | 1000000Operations | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 15A | ||
Terminal Type Screw | ||
Series Z | ||
Switching AC Voltage 500V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 80°C | ||
Depth 17.45mm | ||
Width 30mm | ||
Standards/Approvals CCC, RoHS, CE | ||
Length 49.2mm | ||
Hazardous Area Certification No | ||
Operating Force 2.45N | ||
Mechanical Life 1000000Operations | ||
Mounting Orientation Multi Directional | ||
The Omron Z series SPDT, general purpose basic switch with pin plunger type actuator. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.
IP00 degree of protection
Related links
- Omron Z Series Hinge Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Hinge Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z-15 Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Plunger Limit Switch IP00 500V ac, 10A
- Omron Z Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Spring Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Plunger Limit Switch IP00 500V ac, 15A
